Discontinued
Silicon keyboards, type LogiLink ID00.
Dust-/dirt-/water-proof roll-up keyboard with 109 keys for Windows 98SE/2000/XP/Vista/7; Dimensions: 495 x 138 x 12 mm. Supplied with USB to PS/2 adapter.
Type: ID0035, silicon keyboard, blue
Connection | USB | |
Colour | blue | |
Character set | DE |
Country of origin | CN |
Customs tariff number | 84716060 |
Original Packaging | Carton with 1 piece |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available