10007705 | Fischer Elektronik

Silicone insulating sleeve

Order No.: 61B7152
EAN: 4099889477573
MPN:
10007705
WSC 220
Series: WSC
Fischer Elektronik
default L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 719 pcs.
Leadtime: 11 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
100 pcs.
0.4046 €
1000 pcs.
0.3570 €
2500 pcs.
0.3046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat transfer foils as insulation tubing sections for semiconductor packages, type Fischer WSC.

Made of silicon elastomer to UL 94 V-0 Length: 25 mm. Material thickness: 0.3 mm. Material hardness: 75 Shore A. Thermal resistance: 0.4 K/W. Elongation: 100 %. Dielectric strength: 10 kV. Operating temperatures: –60 to +180 °C.

Technical attributes (type, for package type): WSC–220, TO 220

Technical specifications
Thickness 0.3 mm
Material silicone
max. operating temperature 150 °C
min. operating temperature -40 °C
Thermal conductivity 1.22 W/mK
Thermal resistense 0.4 K/W
Logistics
Country of origin JP
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Thickness
Thermal resistense
Thermal conductivity
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Thickness
Thermal resistense
Thermal conductivity
min. operating temperature
max. operating temperature
Silicone insulating sleeve
Order No.:
 61B7152
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10007705
Available: 719 pcs. Leadtime: 11 Weeks **
Total Price: 4.64 € *
10 pcs.
0.4641 €
100 pcs.
0.4046 €
1000 pcs.
0.3570 €
2500 pcs.
0.3046 €
silicone
0.3 mm
0.4 K/W
1.22 W/mK
-40 °C
150 °C
Silicone insulating sleeve
Order No.:
 61B7156
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10007707
Available: 0 pcs. Leadtime: 11 Weeks **
Total Price: 0.51 € *
1 pcs.
0.5117 €
silicone
0.3 mm
0.4 K/W
1.22 W/mK
-40 °C
150 °C