10007698 | Fischer Elektronik
Silicon wafer for semiconductors
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Next delivery: 4,306 pcs. on 2024-06-19
Leadtime: 11 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.3927 €
250 pcs.
0.3213 €
1000 pcs.
0.2761 €
2500 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon wafers and sections for semiconductors, type Fischer WS.
Standard version of 0.3 mm thickness; Operating temperatures: –60 to +180 °C. Thermal resistance: 0.4 K/W. Dielectric strength: 10 kV. Elongation: 100 %.
Technical attributes (type, for package size, dimensions): WS-220, TO 220, 18 x 13 mm, 3.0 mm perforation
Technical specifications
Version | silicon disk | |
Width | 13 mm | |
Thickness | 0.3 mm | |
Dielectric strength | 10000 V/mm | |
Suitable for | TO-220 | |
Length | 18 mm | |
Material | silicone | |
max. operating temperature | 180 °C | |
min. operating temperature | -60 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |