1N5402 | Diotec
Rectifier diode, 140 V, 3 A, DO-201AD, 1N5402
Unit Price (€ / pc.)
0.2404 € *
Available: 515 pcs.
Leadtime: 18 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2404 €
50 pcs.
0.1714 €
250 pcs.
0.1428 €
1000 pcs.
0.1226 €
2500 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectifier diodes.
Technical attributes (type, rated current, cyclic peak reverse voltage, package, manufacturer): 1N5402, 3.0 A, 200 V, DO201, Diodes
Technical specifications
Version | Standard recovery diode | |
Forward Current | 3 A | |
Enclosure | DO-201AD | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 200 V | |
Junction temperature (max.) | 150 °C | |
Junction temperature (min.) | -65 °C | |
Rated blocking voltage | 200 V | |
Surge blocking voltage V RMS | 140 V |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 1,700 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |