VEMD2020X01 | Vishay
Silicon PIN diode
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Silicon PIN photo diodes, type Vishay VEMD20..
Very sensitive high-speed PIN photo diodes, with daylight filter, AEC-Q101 qualified.
Strom (Ira): 12 µA
Detection range: ±15°
Spectral range of photo sensitivity: 750 to 1050 nm
Design: gullwing
Operating temperatures (min.): - 40 °C
Operating temperatures (max.): 100 °C
Dimensions: 2.3 x 2.3 x 2.8 mm
Type: VEMD2020X01
Manufacturer: Vishay
Technical specifications
Forward Current | 50 mA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Power loss | 215 mW | |
Wavelength | 940 nm |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414100 |
MSL | MSL 2A |
Original Packaging | Reel with 6,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |