TEMD6010FX01 | Vishay
Silicon PIN diode
Unit Price (€ / pc.)
1.4161 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Silicon PIN photo diodes, type Vishay TEMD6010FX01.
High photo sensitivity and IR filter, AEC-Q101 qualified; Operating temperatures: –40 to +100 °C. Dimensions: 4.0 x 2.0 x 1.05 mm.
Technical attributes (type, current (Ira), detection range, spectral range of photo sensitivity, design): TEMD6010FX01, 0.04 µA, ±60°, 430 to 610 nm, 1206
Technical specifications
Radiation angle | 120 ° | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Power loss | 100 mW | |
Wavelength | 540 nm |
Download
Logistics
Country of origin | PH |
MSL | MSL 3 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |