KBPC3506FP | Diotec
Diotec bridge rectifier, 420 V, 35 A, flat bridge, KBPC3506FP
Unit Price (€ / pc.)
3.1178 € *
Available: 115 pcs.
Leadtime: 6 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.7608 €
100 pcs.
2.4871 €
250 pcs.
2.2729 €
1000 pcs.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bridge rectifier, KBPC3506FP, DIOTEC
Features
- Four diodes in bridge configuration
- Fast-on terminals
- Plastic case with isolated aluminium baseplate
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 420 V | |
Enclosure | flat bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | screw mounting | |
Rated current | 35 A | |
Voltage V RRM (peak reverse voltage) | 600 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 240 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |