KBPC2516W | Diotec
Diotec bridge rectifier, 1000 V, 25 A, flat bridge, KBPC2516W
Unit Price (€ / pc.)
3.1535 € *
Available: 190 pcs.
Leadtime: 3 Weeks **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.8084 €
100 pcs.
2.5228 €
250 pcs.
2.2967 €
1000 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bridge rectifier, KBPC2516W, DIOTEC
Bridge rectifier; Nominal current 25 A; Alternating input voltage 1000 V; Plastic case with alu bottom; Dimensions 28.6 x 28.6 x 7.3 mm; Compound has classification UL94V-0
Technical specifications
Version | 1-phase | |
Input voltage | 1000 V | |
Enclosure | flat bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 25 A | |
Voltage V RRM (peak reverse voltage) | 1.6 kV |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |