Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Silicon bridge rectifier, Flat bridge, 600 V, 25 A

  • Version: Flachbrücke
  • Voltage V RRM (peak reverse voltage): 600 V
  • Rated current: 25 A

Order No. 62 A 238

Manufacturer name

Diotec

Series

KBPC

Manufacturer No.

KBPC2506W

piece
Total

€ 2.38
There are 54 piece in stock
Delivery:

scale from 1 from 10 from 50 from 160 from 480
Price* per piece € 2.38 € 1.9159 € 1.7136 € 1.4875 € 1.3923
product.detail.add.UNDEFINED

Technical features

Flachbrücke
600 V
25 A
60 A
420 V
-50 °C
150 °C
28.6 mm
28.6 mm
7.3 mm

Manufacturer information

Manufacturer name Diotec
Series KBPC
Manufacturer number KBPC2506W
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

Silicon bridge rectifiers, type Diotec KBPC.

 

Horizontal version, wire connections w. length of approx. 23 mm, type W.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions