KBPC2504W | Diotec
Diotec bridge rectifier, 280 V, 25 A, flat bridge, KBPC2504W
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Next delivery: 207 pcs. on 2024-06-19
Leadtime: 3 Weeks **
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.1416 €
100 pcs.
2.8203 €
250 pcs.
2.5585 €
1000 pcs.
2.3562 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bridge rectifier, KBPC2504W, DIOTEC
Bridge rectifier; Nominal current 25 A; Alternating input voltage 280 V; Plastic case with alu bottom; Dimensions 28.6 x 28.6 x 7.3 mm; Compound has classification UL94V-0
Technical specifications
Version | 1-phase | |
Input voltage | 280 V | |
Enclosure | flat bridge | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 25 A | |
Voltage V RRM (peak reverse voltage) | 400 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 160 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |