Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Silicon bridge rectifier, Flat bridge, 50 V, 25 A

  • Version: Flachbrücke
  • Voltage V RRM (peak reverse voltage): 50 V
  • Rated current: 25 A

Order No. 62 A 230

Manufacturer name

Diotec

Series

KBPC

Manufacturer No.

KBPC2500W

piece
Total

€ 184.69
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 160
Price* per piece € 1.1543
product.detail.add.UNDEFINED

Technical features

Flachbrücke
50 V
25 A
60 A
35 V
-50 °C
150 °C
28.6 mm
28.6 mm
7.3 mm

Manufacturer information

Manufacturer name Diotec
Series KBPC
Manufacturer number KBPC2500W
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

Silicon bridge rectifiers, type Diotec KBPC.

 

Horizontal version, wire connections w. length of approx. 23 mm, type W.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions