Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Silicon bridge rectifier, Flat bridge, 100 V, 8 A

  • Version: Flachbrücke
  • Voltage V RRM (peak reverse voltage): 100 V
  • Rated current: 8 A

Order No. 62 A 102

Manufacturer name

Diotec

Series

KBPC

Manufacturer No.

KBPC801

piece
Total

€ 0.89
There are 170 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 0.8925 € 0.714 € 0.6426 € 0.5712 € 0.5474
product.detail.add.UNDEFINED

Technical features

Flachbrücke
100 V
8 A
40 A
70 V
-50 °C
150 °C
19 mm
19 mm
6.8 mm

Manufacturer information

Manufacturer name Diotec
Series KBPC
Manufacturer number KBPC801
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

Silicon bridge rectifiers, type Diotec KBPC8.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions