Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Silicon bridge rectifier, SIL, 50 V, 12 A

  • Version: SIL
  • Voltage V RRM (peak reverse voltage): 50 V
  • Rated current: 12 A

Order No. 60 A 980

Manufacturer name

Diotec

Series

GBU

Manufacturer No.

GBU12A

piece
Total

€ 2.09
There are 962 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 2.0944 € 1.6541 € 1.5113 € 1.3328 € 1.2852
product.detail.add.UNDEFINED

Technical features

SIL
50 V
12 A
60 A
35 V
-50 °C
150 °C
Minus-AC/AC-plus
20.8 mm
3.3 mm
18 mm

Manufacturer information

Manufacturer name Diotec
Series GBU
Manufacturer number GBU12A
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

Silicon bridge rectifiers, type Diotec GBU12.

With mounting hole for direct mounting to heatsink or housing

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions