B380C7000-4000A | Diotec

Diotec bridge rectifier, 380 V, 7 A, SIL, B380C7000-4000A

Order No.: 60A878
EAN: 4099879038630
MPN:
B380C7000-4000A
Series: BxC7000
Diotec
default L
front L
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 4 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
1.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.2852 €

Diode bridge rectifier, B380C7000-4000A, DIOTEC

Features

  • Four diodes in bridge configuration
  • For free-standing or heatsink assembly
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 380 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 7 A
Voltage V RRM (peak reverse voltage) 800 V
Logistics
Country of origin SI
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Rated current
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Rated current
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
Diotec bridge rectifier, 40 V, 7 A, SIL, B40C7000-4000A
Order No.:
 60A870
Manufacturer:
 Diotec
Manufacturer SKU:
 B40C7000-4000A
Available: 313 pcs. Leadtime: 5 Weeks **
Total Price: 1.68 € *
1 pcs.
1.6779 €
10 pcs.
1.2138 €
100 pcs.
1.0353 €
500 pcs.
0.9044 €
1000 pcs.
0.8211 €
40 V
80 V
7 A
1-phase
THT
-50 °C
150 °C
SIL
Diotec bridge rectifier, 250 V, 7 A, SIL, B250C7000-4000A
Order No.:
 60A876
Manufacturer:
 Diotec
Manufacturer SKU:
 B250C7000-4000A
Available: 17 pcs. Available in 4 Days: 400 pcs. Leadtime: 1 Week **
Total Price: 1.13 € *
1 pcs.
1.1305 €
25 pcs.
0.9639 €
100 pcs.
0.8806 €
250 V
600 V
7 A
1-phase
THT
-50 °C
150 °C
SIL
Diotec bridge rectifier, 80 V, 7 A, SIL, B80C7000-4000A
Order No.:
 60A872
Manufacturer:
 Diotec
Manufacturer SKU:
 B80C7000-4000A
Available: 499 pcs. Leadtime: 2 Weeks **
Total Price: 2.08 € *
1 pcs.
2.0825 €
10 pcs.
1.7255 €
100 pcs.
1.4756 €
250 pcs.
1.3447 €
1000 pcs.
1.2376 €
80 V
160 V
7 A
1-phase
THT
-50 °C
150 °C
SIL
Diotec bridge rectifier, 500 V, 7 A, SIL, B500C7000-4000A
Order No.:
 60A880
Manufacturer:
 Diotec
Manufacturer SKU:
 B500C7000-4000A
Available: 418 pcs. Leadtime: 18 Weeks **
Total Price: 2.17 € *
1 pcs.
2.1658 €
10 pcs.
1.7850 €
100 pcs.
1.5351 €
250 pcs.
1.3923 €
1000 pcs.
1.2733 €
500 V
1 kV
7 A
1-phase
THT
-50 °C
150 °C
SIL
Diotec bridge rectifier, 380 V, 7 A, SIL, B380C7000-4000A
Order No.:
 60A878
Manufacturer:
 Diotec
Manufacturer SKU:
 B380C7000-4000A
Available: 0 pcs. Available in 4 Days: 500 pcs. Leadtime: 1 Week **
Total Price: 1.29 € *
500 pcs.
1.2852 €
380 V
800 V
7 A
1-phase
THT
-50 °C
150 °C
SIL