Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Silicon bridge rectifier, SIL, 250 V, 3.3 A

  • Version: SIL
  • Voltage V RRM (peak reverse voltage): 250 V
  • Rated current: 3.3 A

Order No. 60 A 834

Manufacturer name

Diotec

Series

B125

Manufacturer No.

B125C5000-3300A

piece
Total

€ 1.50
There are 434 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 1.4994 € 1.3923 € 1.2376 € 1.1543 € 1.0829
product.detail.add.UNDEFINED

Technical features

SIL
250 V
3.3 A
30 A
125 V
-50 °C
150 °C
Plus-AC/AC-minus
32 mm
5.6 mm
16 mm

Manufacturer information

Manufacturer name Diotec
Series B125
Manufacturer number B125C5000-3300A
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

 

Silicon bridge rectifiers, type B..C5000-3300.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions
Related products