B500C3700-2200A | Diotec

Diotec bridge rectifier, 500 V, 3.7 A, SIL, B500C3700-2200A

Order No.: 60A810
EAN: 4099879038531
MPN:
B500C3700-2200A
Series: BxC3700
Diotec
default L
front L
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 50 pcs.
Leadtime: 3 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.1539 €
100 pcs.
1.8445 €
250 pcs.
1.6660 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diode bridge rectifier, B500C3700-2200A, DIOTEC

Features

  • Four diodes in bridge configuration
  • For free-standing or heatsink assembly
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Version 1-phase
Input voltage 500 V
Enclosure SIL
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly THT
Rated current 3.7 A
Voltage V RRM (peak reverse voltage) 1 kV
Logistics
Country of origin SI
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Voltage V RRM (peak reverse voltage)
Rated current
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Voltage V RRM (peak reverse voltage)
Rated current
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
Diotec bridge rectifier, 500 V, 3.7 A, SIL, B500C3700-2200A
Order No.:
 60A810
Manufacturer:
 Diotec
Manufacturer SKU:
 B500C3700-2200A
Available: 50 pcs. Leadtime: 3 Weeks **
Total Price: 2.57 € *
1 pcs.
2.5704 €
10 pcs.
2.1539 €
100 pcs.
1.8445 €
250 pcs.
1.6660 €
1000 pcs.
1.5351 €
500 V
1 kV
3.7 A
1-phase
THT
-50 °C
150 °C
SIL
Diotec bridge rectifier, 80 V, 3.7 A, SIL, B80C3700-2200A
Order No.:
 60A802
Manufacturer:
 Diotec
Manufacturer SKU:
 B80C3700-2200A
Available: 177 pcs. Leadtime: 6 Weeks **
Total Price: 2.15 € *
1 pcs.
2.1539 €
25 pcs.
1.7374 €
100 pcs.
1.4518 €
250 pcs.
1.3090 €
1000 pcs.
1.1900 €
80 V
160 V
3.7 A
1-phase
THT
-50 °C
150 °C
SIL
Diotec bridge rectifier, 40 V, 3.7 A, SIL, B40C3700-2200A
Order No.:
 60A800
Manufacturer:
 Diotec
Manufacturer SKU:
 B40C3700-2200A
Available: 59 pcs. Leadtime: 6 Weeks **
Total Price: 2.05 € *
1 pcs.
2.0468 €
10 pcs.
1.7017 €
100 pcs.
1.4518 €
250 pcs.
1.3209 €
1000 pcs.
1.2138 €
40 V
80 V
3.7 A
1-phase
THT
-50 °C
150 °C
SIL