Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Silicon bridge rectifier, SIL, 600 V, 2.2 A

  • Version: SIL
  • Voltage V RRM (peak reverse voltage): 600 V
  • Rated current: 2.2 A

Order No. 60 A 806

Manufacturer name

Diotec

Series

B250

Manufacturer No.

B250C3700-2200A

piece
Total

€ 446.25
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500
Price* per piece € 0.8925
product.detail.add.UNDEFINED

Technical features

SIL
600 V
2.2 A
30 A
250 V
-50 °C
150 °C
Plus-AC/AC-minus
32 mm
5.6 mm
16 mm

Manufacturer information

Manufacturer name Diotec
Series B250
Manufacturer number B250C3700-2200A
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

Silicon bridge rectifiers, type Diotec B..C3700-2200.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Other versions
Related products