B40C3700-2200A | Diotec
Diotec bridge rectifier, 40 V, 3.7 A, SIL, B40C3700-2200A
Unit Price (€ / pc.)
2.0468 € *
Available: 39 pcs.
Leadtime: 6 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.7017 €
100 pcs.
1.4518 €
250 pcs.
1.3209 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale
Diode bridge rectifier, B40C3700-2200A, DIOTEC
Features
- Four diodes in bridge configuration
- For free-standing or heatsink assembly
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Version | 1-phase | |
Input voltage | 40 V | |
Enclosure | SIL | |
max. operating temperature | 150 °C | |
min. operating temperature | -50 °C | |
Assembly | THT | |
Rated current | 3.7 A | |
Voltage V RRM (peak reverse voltage) | 80 V |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85411000 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |