Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Silicon bridge rectifier, SIL, 800 V, 1.5 A

  • Version: SIL
  • Voltage V RRM (peak reverse voltage): 800 V
  • Rated current: 1.5 A

Order No. 60 A 678

Manufacturer name

Diotec

Series

B380

Manufacturer No.

B380C1500 TYP B

piece
Total

€ 0.37
There are 84 piece in stock
Delivery:

scale from 1
Price* per piece € 0.37145
product.detail.add.UNDEFINED

Technical features

SIL
800 V
1.5 A
10 A
380 V
-50 °C
150 °C
AC-plus/AC-minus
19 mm
3.5 mm
10 mm

Manufacturer information

Manufacturer name Diotec
Series B380
Manufacturer number B380C1500 TYP B
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

SMD silicon bridge rectifiers, type Diotec B..C1500.

 

Polarity AC-plus/AC-minus, type B..C1500.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS free
    SVHC free (27.06.2018)
Related products