Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Silicon bridge rectifier, SIL, 50 V, 25 A

  • Version: SIL
  • Voltage V RRM (peak reverse voltage): 50 V
  • Rated current: 25 A

Order No. 62 A 250

Manufacturer name

Diotec

Series

KBPC

Manufacturer No.

KBPC2500I

piece
Total

€ 656.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240
Price* per piece € 2.737
product.detail.add.UNDEFINED

Technical features

SIL
50 V
25 A
60 A
35 V
-50 °C
150 °C
Plus-AC/AC-minus
28.6 mm
28.6 mm
7.3 mm

Manufacturer information

Manufacturer name Diotec
Series KBPC
Manufacturer number KBPC2500I
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

Silicon bridge rectifiers, type Diotec KBPC.

 

Vertical, with wire connections, type I.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS free
    SVHC free (27.06.2018)
Related products