Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Silicon bridge rectifier, SIL, 250 V, 7 A

  • Version: SIL
  • Voltage V RRM (peak reverse voltage): 250 V
  • Rated current: 7 A

Order No. 60 A 874

Manufacturer name

Diotec

Series

B125

Manufacturer No.

B125C7000-4000

piece
Total

€ 624.75
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1000 from 2500
Price* per piece € 1.2495 € 1.19 € 1.1305
product.detail.add.UNDEFINED

Technical features

SIL
250 V
7 A
50 A
125 V
-50 °C
150 °C
Plus-AC/AC-minus
32 mm
5.6 mm
16 mm

Manufacturer information

Manufacturer name Diotec
Series B125
Manufacturer number B125C7000-4000
Country of origin Slovenia
Customs tariff number 85411000
The above illustration may deviate

 

Silicon bridge rectifiers, type B..C7000-4000.

  • Technical Data Sheets

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS free
    SVHC free (27.06.2018)
Related products