F/UCW12 | Digisound
Signal transmitter, 83 dB, 12 VDC, 30 mA, black
Buzzers, type Digisound F/UCW.
With electronic system, miniature design, low current consumption. Penetrating, yet discrete warning sound. High reliability, sealed horn opening; Frequency: 2300 Hz (±500 Hz). Sound pressure level (10 cm): min. 83 dB (A), type F/UCW 01 min. 75 dB (A). Weight: 2.0 g.
Technical attributes (type, operating voltage, rated voltage, current consumption at rated voltage): F/UCW 12, 9.0 to 15 VDC, 12 V, 30 mA
Version | signal transmitter | |
Colour | black | |
Rated current | 30 mA | |
Resonance frequency | 2300 Hz | |
Sound pressure level | 83 db | |
Voltage | 12 VDC |
Country of origin | CN |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |