F/UCW03 | Digisound

Signal transmitter, 82 dB, 5 VDC, 30 mA, black

Order No.: 36M4752
EAN: 4099891542023
MPN:
F/UCW03
Digisound
default L
front L
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 2,624 pcs.
Next delivery: 2,000 pcs. on 2024-05-27
Leadtime: 23 Weeks **
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5232 €
1000 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Buzzers, type Digisound F/UCW.

With electronic system, miniature design, low current consumption. Penetrating, yet discrete warning sound. High reliability, sealed horn opening; Frequency: 2300 Hz (±500 Hz). Sound pressure level (10 cm): min. 83 dB (A), type F/UCW 01 min. 75 dB (A). Weight: 2.0 g.

Technical attributes (type, operating voltage, rated voltage, current consumption at rated voltage): F/UCW 03, 2.0 to 5.0 VDC, 3.0 V, 30 mA

Technical specifications
Version signal transmitter
Colour black
Rated current 30 mA
Resonance frequency 2300 Hz
Sound pressure level 82 db
Voltage 5 VDC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Sound pressure level
Voltage
Version
Colour
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Sound pressure level
Voltage
Version
Colour
Rated current
Signal transmitter, 83 dB, 5 VDC, 30 mA, black
Order No.:
 36M4755
Manufacturer:
 Digisound
Manufacturer SKU:
 F/UCW06
Available: 5,539 pcs. Leadtime: 23 Weeks ** Next delivery: 1,500 pcs. on 2024-09-04
Total Price: 4.09 € *
2 pcs.
2.0468 €
10 pcs.
1.8564 €
50 pcs.
1.6184 €
83 db
5 VDC
signal transmitter
black
30 mA
Signal transmitter, 83 dB, 12 VDC, 30 mA, black
Order No.:
 36M4756
Manufacturer:
 Digisound
Manufacturer SKU:
 F/UCW12
Available: 0 pcs. Leadtime: 23 Weeks ** Next delivery: 988 pcs. on 2024-05-15
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5232 €
1000 pcs.
1.3923 €
83 db
12 VDC
signal transmitter
black
30 mA
Signal transmitter, 82 dB, 5 VDC, 30 mA, black
Order No.:
 36M4752
Manufacturer:
 Digisound
Manufacturer SKU:
 F/UCW03
Available: 2,624 pcs. Leadtime: 23 Weeks ** Next delivery: 2,000 pcs. on 2024-05-27
Total Price: 2.05 € *
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5232 €
1000 pcs.
1.3923 €
82 db
5 VDC
signal transmitter
black
30 mA