F/DG 111 P | Digisound

Signal transmitter, 80 dB, 1.5 VDC, 20 mA, black

Order No.: 36M470
EAN: 4099891541996
MPN:
F/DG 111 P
Digisound
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 5,984 pcs.
Leadtime: 23 Weeks **
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Buzzers, type Digisound F/DG 111.

Without electronic system, sound transducer with construction similar to dynamic speakers, for PCB connection; Operating voltage: 1.0 to 2.0 V. Rated voltage 1.5 V. Frequency: 2.048 kHz. Operating temperatures: –20 to +60 °C (F/DG-111 GP –25 to +70 °C). Dimensions: D 12 x 8.5 mm. Weight: 2.0 g.

Technical attributes (type, sound pressure level/0.1 m, current consumption): F/DG-111 P, min. 80 dB, 10 mA

Technical specifications
Version signal transmitter
Installation diameter 12 mm
Colour black
Rated current 20 mA
Resonance frequency 2048 Hz
Sound pressure level 80 db
Voltage 1.5 VDC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Sound pressure level
Voltage
Rated current
Version
Colour
Installation diameter
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Sound pressure level
Voltage
Rated current
Version
Colour
Installation diameter
Signal transmitter, 85 dB, 24 VDC, 30 mA, black
Order No.:
 36M4702
Manufacturer:
 Digisound
Manufacturer SKU:
 F/DG111GP
Available: 65 pcs. Leadtime: 23 Weeks **
Total Price: 10.95 € *
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
85 db
24 VDC
30 mA
signal transmitter
black
Signal transmitter, 80 dB, 1.5 VDC, 20 mA, black
Order No.:
 36M470
Manufacturer:
 Digisound
Manufacturer SKU:
 F/DG 111 P
Available: 5,984 pcs. Leadtime: 23 Weeks **
Total Price: 9.40 € *
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
80 db
1.5 VDC
20 mA
signal transmitter
black
12 mm