F/DG111GP | Digisound

Signal transmitter, 85 dB, 24 VDC, 30 mA, black

Order No.: 36M4702
EAN: 4099891542009
MPN:
F/DG111GP
Digisound
default L
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 65 pcs.
Leadtime: 23 Weeks **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Buzzers, type Digisound F/DG 111.

Without electronic system, sound transducer with construction similar to dynamic speakers, for PCB connection; Operating voltage: 1.0 to 2.0 V. Rated voltage 1.5 V. Frequency: 2.048 kHz. Operating temperatures: –20 to +60 °C (F/DG-111 GP –25 to +70 °C). Dimensions: D 12 x 8.5 mm. Weight: 2.0 g.

Technical attributes (type, sound pressure level/0.1 m, current consumption): F/DG-111 GP, min. 85 dB, 30 mA

Technical specifications
Version signal transmitter
Colour black
Rated current 30 mA
Resonance frequency 2048 Hz
Sound pressure level 85 db
Voltage 24 VDC
Logistics
Country of origin CN
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Sound pressure level
Voltage
Rated current
Version
Colour
Installation diameter
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Sound pressure level
Voltage
Rated current
Version
Colour
Installation diameter
Signal transmitter, 85 dB, 24 VDC, 30 mA, black
Order No.:
 36M4702
Manufacturer:
 Digisound
Manufacturer SKU:
 F/DG111GP
Available: 65 pcs. Leadtime: 23 Weeks **
Total Price: 10.95 € *
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
85 db
24 VDC
30 mA
signal transmitter
black
Signal transmitter, 80 dB, 1.5 VDC, 20 mA, black
Order No.:
 36M470
Manufacturer:
 Digisound
Manufacturer SKU:
 F/DG 111 P
Available: 5,984 pcs. Leadtime: 23 Weeks **
Total Price: 9.40 € *
10 pcs.
0.9401 €
50 pcs.
0.8330 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
80 db
1.5 VDC
20 mA
signal transmitter
black
12 mm