F/SWB24 | Digisound

Signal transmitter, 80 dB, 24 VDC, 20 mA, gray

Order No.: 36M360
EAN: 4099891541705
MPN:
F/SWB24
Digisound
default L
front L
Image may differ
Unit Price (€ / pc.)
2.9274 € *
Available: 121 pcs.
Next delivery: 1,300 pcs. on 2024-07-12
Leadtime: 23 Weeks **
Total Price:
2.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9274 €

Buzzers, type Digisound F/SWB und F/NCMB.

With electronic system, two designs; Sound mode: constant (type F/NCMB can be operated with and without triggering). Operating temperatures: –40 to +80 °C. Weight: 10 g. Features: long useful life and reliability, low current consumption. Penetrating sound, with harmonics.

With mounting straps and 100 mm stranded hookup wires, type F/SWB.

Sound pressure level min. 80 db/0.1 m. Types SWB-06 and –12 are UL-listed.

Technical attributes (type, operating voltage/rated voltage, current consumption): F/SWB 24, 16 to 30 V/24 VDC, 20 mA

Technical specifications
Version signal transmitter
Colour gray
Rated current 20 mA
Resonance frequency 400 Hz
Sound pressure level 80 db
Voltage 24 VDC
Logistics
Country of origin CN
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Voltage
Rated current
Version
Sound pressure level
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Voltage
Rated current
Version
Sound pressure level
Signal transmitter, 80 dB, 24 VDC, 20 mA, gray
Order No.:
 36M360
Manufacturer:
 Digisound
Manufacturer SKU:
 F/SWB24
Available: 121 pcs. Leadtime: 23 Weeks ** Next delivery: 1,300 pcs. on 2024-07-12
Total Price: 2.93 € *
1 pcs.
2.9274 €
gray
24 VDC
20 mA
signal transmitter
80 db
Signal transmitter, 80 dB, 6 VDC, 20 mA, black
Order No.:
 36M356
Manufacturer:
 Digisound
Manufacturer SKU:
 F/SWB06
Available: 312 pcs. Leadtime: 23 Weeks **
Total Price: 6.58 € *
1 pcs.
6.5807 €
10 pcs.
5.7953 €
100 pcs.
5.0813 €
250 pcs.
4.8909 €
1000 pcs.
4.5696 €
black
6 VDC
20 mA
signal transmitter
80 db
Signal transmitter, 80 dB, 17 VDC, 15 mA, gray
Order No.:
 36M358
Manufacturer:
 Digisound
Manufacturer SKU:
 F/SWB12
Available: 59 pcs. Leadtime: 23 Weeks **
Total Price: 6.58 € *
1 pcs.
6.5807 €
10 pcs.
5.7953 €
100 pcs.
5.0813 €
250 pcs.
4.8909 €
1000 pcs.
4.5696 €
gray
17 VDC
15 mA
signal transmitter
80 db