1393776-3 | AXICOM

Relay, 1 Form C (NO/NC), 5 V (DC), 313 Ω, 1 A, 125 V (DC), 150 V (AC), monostable, 1393776-3

Order No.: 30G9800
EAN: 4099889396935
MPN:
1393776-3
V23026-D1021-B201
Series: P1
AXICOM
default L
front L
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
7.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
7.9373 €

Signal relay, type TE Connectivity/AXICOM P1.

Degree of protection: IP 67. Seal tightness: wash-proof. Grid: 2.54 mm. Contact type: 1 CO. Contacts: twin contacts. Contact material: palladium nickel, gold-/rhodium-plated. Switching voltage: max. 125 VDC/150 VAC. Switching current: max. 1.0 A. Breaking capacity: max. 30 W/60 VA. Limiting value of mean on-state current: 1.0 A. Test voltage between open contacts: 500 VRMS (60 s). Thermal resistance: max. 130 K/W. Pick-up/reset time: typically 1.0/1.0 ms. Switching rate: max. 200 switching cycles/s. Ambient temperatures: –40 to +70 °C. Limit temperature: +85 °C. Relay protection class RT III. Certification: UL.

SMD Relay, monostable, 1 coil.

Technical attributes (type, rated voltage, coil resistance (±10 %)): 0-1393776-3, 5.0 VDC, 313 ohm

Technical specifications
Connection PCB connection
Contact type 1 Form C (NO/NC)
Contact material PdNi
Switching Voltage (AC) 150 V
Switching Voltage (DC) 125 V
switching current 1 A
Coil voltage (DC) 5 V
Coil type monostable
Coil resistance 313 Ω
Logistics
Country of origin PT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Contact material
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Connection
Switching Voltage (DC)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Contact material
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Connection
Switching Voltage (DC)
Relay, 1 Form C (NO/NC), 15 V (DC), 3.1 kΩ, 1 A, 150 V (AC), monostable, 1-1393774-0
Order No.:
 30G6554
Manufacturer:
 AXICOM
Manufacturer SKU:
 1-1393774-0
Available: 34 pcs. Leadtime: 21 Weeks ** Next delivery: 40 pcs. on 2024-07-10
Total Price: 11.98 € *
1 pcs.
11.9833 €
10 pcs.
10.5434 €
40 pcs.
9.9722 €
160 pcs.
9.4010 €
640 pcs.
8.8179 €
15 V
PdNi + AuRh
3.1 kΩ
1 Form C (NO/NC)
150 V
1 A
PCB connection