Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Signal relay, 2 changeover, 5 VDC, 2 A

  • Contact: 2 Form C
  • Coil Voltage (DC): 5 V
  • Switching Voltage (AC): 0 µV

Order No. 30 G 9270

Manufacturer name

TE Connectivity

Series

FP2

Manufacturer No.

1-1462033-4
D3009

piece
Total

€ 3.80
There are 1 piece in stock

39 piece on Jan 24, 2019

500 piece on Sep 4, 2019

Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 3.7961 € 3.4748 € 3.1654 € 3.1059
product.detail.add.UNDEFINED

Technical features

2 Form C
5 V
0 µV
2 A
PCB
monostable
178 Ω
AgNi, gold-plated

Manufacturer information

Manufacturer name TE Connectivity
Also known as AXICOM
Series FP2
Manufacturer number 1-1462033-4
D3009
Country of origin Czech Republic
Customs tariff number 85364900
The above illustration may deviate

Signal relays, type TE Connectivity/AXICOM FP2.

2 x CO contacts. For PCB mounting. Polarized and monostable/bistable; Switching voltage: 220 VDC/250 VAC. Switching current: 2.0 A. Breaking capacity: 60 W/62.5 VA. Response time: 3.0 ms. Release time: 1.0 ms. Bounce time: 1.0 ms. Switching rate: 50/s. Degree of protection: IP 67. Operating temperatures: –55 °C to +85 °C. Contacts: AgNi, gold-plated.

 

Monostable relays, polarized, type FP2.

 

Technical attributes (type, rated coil voltage, coil power, coil resistance (±10 % at +23 °C)): 1-1462033-4, 5.0 VDC, 140 mW, 178 ohm

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products