Signal relay, type TE Connectivity/AXICOM D2n.
With 2 x CO contacts, for PCB mounting; Non-polarized switching voltage: max. 220 VDC/250 VAC. Switching current: 3.0 A. Contact rating: 60 W/125 VA. Response time: 5.0 ms. Release time: 4.0 ms. Bounce time: 3.0 ms. Degree of protection: IP 67. Operating temperatures: –25 to +85 °C (150 and 200 mW), –25 to +60 °C (as of 515 mW). Contacts: AgNi gold-plated.
Technical attributes (type, rated voltage, rated coil power, coil resistance (±10 % at +23 °C)): 8-1393792-5, 5.0 VDC, 150 mW, 167 ohm
Connection | PCB connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 3 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 167 Ω |
Country of origin | PL |
Customs tariff number | 85364900 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available