Signal relay, type TE Connectivity/AXICOM IM.
With 2 x CO contacts, for PCB mounting, polarized; Switching voltage: max. 220 VDC/250 VAC. Switching current: max. 2.0 A. Breaking capacity: max. 60 W/62.5 VA. Pickup time: typically 1.0 ms. Release time: typically 1.0 ms. Bounce: typically 1.0 ms. Switching rate: 50/s. Degree of protection: IP 67. Ambient temperatures: –40 to +85 °C. Contacts: NiPdAu.
Technical attributes (type, rated coil voltage, rated coil power, coil resistance (±10 % at +23 °C)): 1-1462037-8, 5.0 VDC, 140 mW, 178 ohm
Connection | PCB connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | PdRu + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 5 V | |
Coil type | monostable | |
Coil resistance | 178 Ω |
Country of origin | PT |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available