TQ2-24V | Panasonic

Relay, 2 Form C (NO/NC), 24 V (DC), 2.88 kΩ, 1 A, 110 V (DC), 125 V (AC), monostable, TQ2-24V

Order No.: 30G7558
EAN: 4099889395969
MPN:
TQ2-24V
Series: TQ2
Panasonic
default L
front L
Image may differ
Unit Price (€ / pc.)
3.3320 € *
Available: 14 pcs.
Next delivery: 50 pcs. on 2024-05-24
Leadtime: 7 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
50 pcs.
2.8560 €
100 pcs.
2.5347 €
500 pcs.
2.3800 €
1000 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, type Panasonic TQ.

Compact design, high sensitivity, sealed, monostable or bistable; Contact type: 2 x CO. Contact material: silver, Au plated. Rated load: 1.0 A/30 VDC, 0.5 A/125 VAC. Switching voltage: max. 110 VDC/125 VAC. Switching current: max. 1.0 A. Breaking capacity: max. 30 W/62.5 VA. Contact resistance: max. 50 mohm. Dielectric strength coil/contact: 1000 VRMS. Response/release time: max. 3.0/3.0 ms. Ambient temperatures: –40 to +70 °C. Certifications: UL, CSA.

Monostable Relay, type TQ2-.

Technical attributes (type, rated coil voltage, coil resistance (±10 %), rated coil power): TQ2-24V, 24 VDC, 2880 ohm, 200 mW

Technical specifications
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material Ag + Au
Switching Voltage (AC) 125 V
Switching Voltage (DC) 110 V
switching current 1 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 2.88 kΩ
Logistics
Country of origin JP
Customs tariff number 85364900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Connection
Switching Voltage (DC)
1 item in 19 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Coil resistance
Contact type
Switching Voltage (AC)
switching current
Contact material
Connection
Switching Voltage (DC)