Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Signal lamps for rail mounting, green LED, E219-D

Order No. 06 N 6566

Manufacturer name

ABB

Manufacturer No.

2CCA703402R0001

piece
Total

€ 14.11
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10
Price* per piece € 14.1134 € 12.6973
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name ABB
Manufacturer number 2CCA703402R0001
Country of origin Germany
Customs tariff number 85389091
The above illustration may deviate

Signal lamps, type ABB Stotz E219.

For installation on mounting rails to EN 60715, 35 mm; LED voltage: 115 to 250 VAC. Width: 9.0 mm.

Technical attributes (type, LED color): E219–D, green

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products