5.49.255.001/1002 | RAFI

Aperture for signal lights, 5.49.255.001/1002

Order No.: 38G218
EAN: 4099889271706
MPN:
5.49.255.001/1002
RAFI
default L
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 182 pcs.
Leadtime: 4 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
20 pcs.
0.4522 €
60 pcs.
0.4284 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal lamps with T 4.6 socket, type RAFI 1.02.157.

Panel mount diameter 9.1 mm, round collar; Illumination: glow lamp with 4.6 socket (available on separate order). Mounting: threaded ring. Connections: solder terminals. Degree of protection (at the front): IP 40. Limits: max. 35 V/1.0 W. Corresponding lenses are available on separate order.

Translucent lenses, type 5.49.255.001.

Technical attributes (type, color): 5.49.255.001/1002, clear

Technical specifications
Suitable for signal lights
Accessory Type aperture
Logistics
Country of origin DE
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Aperture for signal lights, 5.49.255.001/1510
Order No.:
 38G217
Manufacturer:
 RAFI
Manufacturer SKU:
 5.49.255.001/1510
Available: 65 pcs. Leadtime: 8 Weeks **
Total Price: 0.49 € *
1 pcs.
0.4879 €
20 pcs.
0.4522 €
60 pcs.
0.4284 €
100 pcs.
0.3927 €
aperture
signal lights
Aperture for signal lights, 5.49.255.001/1002
Order No.:
 38G218
Manufacturer:
 RAFI
Manufacturer SKU:
 5.49.255.001/1002
Available: 182 pcs. Leadtime: 4 Weeks **
Total Price: 0.49 € *
1 pcs.
0.4879 €
20 pcs.
0.4522 €
60 pcs.
0.4284 €
100 pcs.
0.3927 €
aperture
signal lights
Aperture for signal lights, 5.49.255.001/1307
Order No.:
 38G215
Manufacturer:
 RAFI
Manufacturer SKU:
 5.49.255.001/1307
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 0.49 € *
1 pcs.
0.4879 €
20 pcs.
0.4522 €
60 pcs.
0.4284 €
100 pcs.
0.3927 €
aperture
signal lights
Bezel, 9.1 mm, low, white
Order No.:
 13G0031
Manufacturer:
 RAFI
Manufacturer SKU:
 5.49.255.001/1000
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.65 € *
1 pcs.
0.6545 €
10 pcs.
0.5950 €
25 pcs.
0.5355 €
50 pcs.
0.4998 €
100 pcs.
0.4641 €
aperture
signal lights
Bezel, 9.1 mm, low, yellow
Order No.:
 13G0027
Manufacturer:
 RAFI
Manufacturer SKU:
 5.49.255.001/1400
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.65 € *
1 pcs.
0.6545 €
10 pcs.
0.5950 €
25 pcs.
0.5355 €
50 pcs.
0.4998 €
100 pcs.
0.4641 €
aperture
signal lights
Bezel, 9.1 mm, low, green
Order No.:
 13G0029
Manufacturer:
 RAFI
Manufacturer SKU:
 5.49.255.001/1509
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.65 € *
1 pcs.
0.6545 €
10 pcs.
0.5950 €
25 pcs.
0.5355 €
50 pcs.
0.4998 €
100 pcs.
0.4641 €
aperture
signal lights
Bezel, 9.1 mm, low, green
Order No.:
 13G0028
Manufacturer:
 RAFI
Manufacturer SKU:
 5.49.255.001/1500
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.65 € *
1 pcs.
0.6545 €
10 pcs.
0.5950 €
25 pcs.
0.5355 €
50 pcs.
0.4998 €
100 pcs.
0.4641 €
aperture
signal lights
Bezel, 9.1 mm, low, blue
Order No.:
 13G0026
Manufacturer:
 RAFI
Manufacturer SKU:
 5.49.255.001/1606
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.65 € *
1 pcs.
0.6545 €
10 pcs.
0.5950 €
25 pcs.
0.5355 €
50 pcs.
0.4998 €
100 pcs.
0.4641 €
aperture
signal lights
Bezel, 9.1 mm, low, red
Order No.:
 13G0030
Manufacturer:
 RAFI
Manufacturer SKU:
 5.49.255.001/1300
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 0.65 € *
1 pcs.
0.6545 €
10 pcs.
0.5950 €
25 pcs.
0.5355 €
50 pcs.
0.4998 €
100 pcs.
0.4641 €
aperture
signal lights