585 000 75 | Werma

Electronic small horn, 50 Hz, 98 dB, 24 V AC/DC, 80 mA, gray

Order No.: 32M510
EAN: 4099891541071
MPN:
585 000 75
585.000.75
Series: 585
Werma
default L
front L
Image may differ
Unit Price (€ / pc.)
96.1163 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.1163 €

Signal horns, type Werma 585.

For bracket mounting, horn facing down; housing: PC, PC/ABS blend, gray, sound pressure level: 98 db. Duty cycle: 100%. Audio frequency: approx. 110 Hz. Degree of protection: IP 65. Operating temperatures: –20 to +50 °C. Useful life: min. 5000 h. Connection: screw terminals max. 1.5 mm². Cable diameter: max. 9.0 mm.

Technical attributes (type, rated voltage, current consumption): 585.000.75, signal horn, 24 V AC/DC, 70 mA

Technical specifications
Version signal horn
Colour gray
Frequency 50 Hz
Rated current 80 mA
Resonance frequency 110 Hz
Sound pressure level 98 db
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85311095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Lead titanium zirconium oxide
Variations
Voltage
Frequency
Rated current
Version
Sound pressure level
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Frequency
Rated current
Version
Sound pressure level
Colour
Electronic small horn, 50 Hz, 98 dB, 230 VAC, 70 mA, gray
Order No.:
 36M1625
Manufacturer:
 Werma
Manufacturer SKU:
 585 000 68
Available: 0 pcs. Leadtime: On Request **
Total Price: 85.06 € *
1 pcs.
85.0612 €
5 pcs.
79.9561 €
15 pcs.
76.8978 €
50 pcs.
73.4944 €
230 VAC
50 Hz
70 mA
signal horn
98 db
gray