580 352 68 | Werma
Warning light horn, Ø 70 mm, 92 dB, 600 Hz, yellow, 230 VAC, 580 352 68
As a private customer, you can buy this item as soon as we have it back in stock.
Signal horn / beacon combination, type Werma 580.
Also suitable for wet room applications; Housing: ABS, impact-resistant, gray. Dome: polycarbonate, yellow. Socket: BA 15d for 7.0 W filament bulb. Connection: for separate activation of the horn and signal light. Cable entry: up to 9.0 mm. Operating temperatures: - 20 to +50 °C. Duty cycle: 100 % (D). Sound pressure level: approx. 92 dB/1.0 m. Degree of protection: IP 33. Weight: 270 g. The bulb is included.
Technical attributes (type, rated voltage, rated current, dome color): 580.352.68, 230 VAC, 50 mA, yellow
Version | warning light horn | |
diameter | 70 mm | |
Farbe der Beleuchtung | yellow | |
Colour | yellow | |
Frequency | 600 Hz | |
Rated current | 50 mA | |
Sound pressure level | 92 db | |
Voltage | 230 VAC |
Country of origin | DE |
Customs tariff number | 85318040 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |