644 100 75 | Werma

LED permanent light element, Ø 70 mm, red, 24 V AC/DC, IP65

Order No.: 32M3828
EAN: 4099891539412
MPN:
644 100 75
644.100.75
Series: KombiSIGN 71
Werma
default L
Image may differ
Unit Price (€ / pc.)
56.8225 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-04-24
Leadtime: On Request **
Total Price:
56.82 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8225 €
5 pcs.
53.4072 €
15 pcs.
51.3723 €
50 pcs.
49.0994 €
150 pcs.
47.0526 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal and alarm beacons, type Werma KombiSIGN 70/71.

Can be operated as single beacon or beacon tower for visual and acoustic signals, for base/bracket/tube mounting; Functions: permanent/flash/strobe beacon. Buzzer and siren elements are available on separate order. A bayonet lock facilitates their quick and precise interconnection. A lid for covering the top and corresponding base fittings for tube/base or bracket mounting are available on separate order. Material: polycarbonate, transparent, colored, black base and lid. Socket: BA 15d (bayonet) for filament bulb max. 7.0 W or LED. Connection: screw terminals or cage clamp technology. Seal: preinstalled. Operating temperatures: –20 to +50 °C.

Signal and alarm beacons, type KombiSIGN 71.

Degree of protection: IP 65. Dimensions: A 86, B 180, C 236, D 292, E 348, F 408 mm.

Technical attributes (type, version, color, with/without lamp): 644.100.75, LED permanent beacon 24 VUC, red, with lamp

Technical specifications
Version LED permanent light
diameter 70 mm
Farbe der Beleuchtung red
Colour red
Height 66 mm
Rated current 35 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Voltage
Rated current
diameter
Version
Height
Farbe der Beleuchtung
Colour
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Rated current
diameter
Version
Height
Farbe der Beleuchtung
Colour
Degree of protection (IP)
LED permanent light element, Ø 70 mm, red, 230 VAC, IP65
Order No.:
 36M1661
Manufacturer:
 Werma
Manufacturer SKU:
 644 100 68
Available: 1 pcs. Leadtime: On Request **
Total Price: 52.54 € *
1 pcs.
52.5385 €
5 pcs.
49.3850 €
15 pcs.
47.4929 €
50 pcs.
45.3985 €
230 VAC
35 mA
70 mm
LED permanent light
66 mm
red
red
IP65
LED permanent light element, Ø 70 mm, red, 24 V AC/DC, IP65
Order No.:
 32M3828
Manufacturer:
 Werma
Manufacturer SKU:
 644 100 75
Available: 0 pcs. Leadtime: On Request ** Next delivery: 1 pcs. on 2024-04-24
Total Price: 56.82 € *
1 pcs.
56.8225 €
5 pcs.
53.4072 €
15 pcs.
51.3723 €
50 pcs.
49.0994 €
150 pcs.
47.0526 €
24 V AC/DC
35 mA
70 mm
LED permanent light
66 mm
red
red
IP65