842 100 55 | Werma

Xenon flash light element, Ø 70 mm, red, 24 VDC, IP54

Order No.: 32M3530
EAN: 4099891539252
MPN:
842 100 55
842.100.55
Series: KombiSIGN 70
Werma
default L
Image may differ
Unit Price (€ / pc.)
111.2769 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
111.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.2769 €

Signal and alarm beacons, type Werma KombiSIGN 70/71.

Can be operated as single beacon or beacon tower for visual and acoustic signals, for base/bracket/tube mounting; Functions: permanent/flash/strobe beacon. Buzzer and siren elements are available on separate order. A bayonet lock facilitates their quick and precise interconnection. A lid for covering the top and corresponding base fittings for tube/base or bracket mounting are available on separate order. Material: polycarbonate, transparent, colored, black base and lid. Socket: BA 15d (bayonet) for filament bulb max. 7.0 W or LED. Connection: screw terminals or cage clamp technology. Seal: preinstalled. Operating temperatures: –20 to +50 °C.

Signal and alarm beacons, type KombiSIGN 70.

Degree of protection: IP 54. Dimensions: A 85, B 184, C 240, D 296, E 352, F 410 mm.

Technical attributes (type, version, color, with/without lamp): 842.100.55, strobe beacon 24 VDC, red, with lamp

Technical specifications
Version flashlight
diameter 70 mm
Farbe der Beleuchtung red
Colour red
Height 66 mm
Rated current 125 mA
Degree of protection (IP) IP54
Voltage 24 VDC
Logistics
Country of origin DE
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Voltage
Farbe der Beleuchtung
Colour
Rated current
diameter
Version
Height
Degree of protection (IP)
1 item in 25 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Farbe der Beleuchtung
Colour
Rated current
diameter
Version
Height
Degree of protection (IP)
Xenon flash light element, Ø 70 mm, green, 115 VAC, IP54
Order No.:
 36M2106
Manufacturer:
 Werma
Manufacturer SKU:
 842 200 67
Available: 0 pcs. Leadtime: On Request **
Total Price: 82.66 € *
1 pcs.
82.6574 €
2 pcs.
76.8621 €
5 pcs.
70.7098 €
10 pcs.
65.0573 €
115 VAC
green
green
22 mA
70 mm
flashlight
66 mm
IP54
Xenon flash light element, Ø 70 mm, yellow, 24 VDC, IP54
Order No.:
 32M3534
Manufacturer:
 Werma
Manufacturer SKU:
 842 300 55
Available: 0 pcs. Leadtime: On Request **
Total Price: 97.34 € *
1 pcs.
97.3420 €
5 pcs.
91.4991 €
15 pcs.
87.9886 €
50 pcs.
84.1092 €
24 VDC
yellow
yellow
125 mA
70 mm
flashlight
66 mm
IP54