Signal and alarm beacons, type Werma KombiSIGN 70/71.
Can be operated as single beacon or beacon tower for visual and acoustic signals, for base/bracket/tube mounting; Functions: permanent/flash/strobe beacon. Buzzer and siren elements are available on separate order. A bayonet lock facilitates their quick and precise interconnection. A lid for covering the top and corresponding base fittings for tube/base or bracket mounting are available on separate order. Material: polycarbonate, transparent, colored, black base and lid. Socket: BA 15d (bayonet) for filament bulb max. 7.0 W or LED. Connection: screw terminals or cage clamp technology. Seal: preinstalled. Operating temperatures: –20 to +50 °C.
Signal and alarm beacons, type KombiSIGN 70.
Degree of protection: IP 54. Dimensions: A 85, B 184, C 240, D 296, E 352, F 410 mm.
Technical attributes (type, version, color, with/without lamp): 840.400.00, permanent beacon 12 - 240 VUC, clear, without lamp
Version | permanent light | |
diameter | 70 mm | |
Farbe der Beleuchtung | white | |
Colour | clear | |
Height | 66 mm | |
Degree of protection (IP) | IP54 | |
Socket version | BA15d | |
Voltage | 12-230 V AC/DC |
Country of origin | DE |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
32M3068
Manufacturer SKU:
955 840 34
Order No.:
32M3075
Manufacturer SKU:
955 840 38
Order No.:
32M3070
Manufacturer SKU:
955 840 35
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available