Signs for ground contact points, type BJZ C-191../C-197.
Highly abrasion-resistant PVC vacuum tag for marking the ground contact point for personal grounding; Version C-191: EBP with symbol for ground, 22 x 38 mm, compliant with safety regulations of the Trade Association. Version C-197: ground contact point D 30 mm, compliant with DIN EN 100015/1.
Type: C–197804, card with 12 signs, D 30 mm
Number of labels | 12 | |
Type of labeling | text: "Erdungskontaktpunkt" | |
Version | identification sign | |
diameter | 30 mm | |
Colour | yellow/black | |
Material | PVC |
Country of origin | DE |
Customs tariff number | 48114190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available