LINDSTRÖM

7190 | LINDSTRÖM

ESD side cutter, 108 mm, 50 g, cut capacity (1.25 mm/–/–/–), 7190

Order No.:  05L2710
MPN:
7190
EAN: 7314150052479
LINDSTRÖM
default L
default S
Images may differ
Unit Price (€ / pc.)
69.7102 € *
Available: 0 pcs.
Leadtime: 1 Week **
Add to Cart
Total Price:
69.71 € *
Quantity
Price per unit*
1 pcs.
69.7102 €
5 pcs.
65.5333 €
15 pcs.
63.0105 €
150 pcs.
57.7150 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Diagonal cutters, type Lindstrom 7190.

With pointed nose and facet; Design: made of highly alloyed ball bearing steel for extraordinary durability. With computer-ground cutters and nose, slim screwed connection, forged box joint with extremely long guides, slim design for working in confined spaces, plastic handles (type CO antistatic). Length: 109 mm. Cutting capacity copper wire: 0.2 to 1.25 mm.

Type: 7190, standard

Technical specifications
Version side cutter
ESD protection Yes
Weight 50 g
Length 108 mm
Material ball bearing steel
Cutting edge with facet
Cutting capacity (soft) 1.25 mm
1000V Insulated No
Show similar products (0)
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Material
Cutting edge
Version
Length
Cutting capacity (soft)
1000V Insulated
ESD protection
Weight
ESD side cutter, 108 mm, 50 g, cut capacity (1.25 mm/–/–/–), 7191
Order No.:
 05L2716
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 7191
Total Price: 69.71 € *
1 pcs.
69.7102 €
5 pcs.
65.5333 €
15 pcs.
63.0105 €
50 pcs.
60.2259 €
150 pcs.
57.7150 €
Available: 1 pcs.
Leadtime: 1 Week **
ball bearing steel
with facet
side cutter
108 mm
1.25 mm
No
Yes
50 g
ESD side cutter, 108 mm, 50 g, cut capacity (1.25 mm/–/–/–), 7190 CO
Order No.:
 05L2712
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 7190 CO
Total Price: 70.21 € *
1 pcs.
70.2100 €
Available: 0 pcs.
Leadtime: 1 Week **
ball bearing steel
with facet
side cutter
108 mm
1.25 mm
No
Yes
50 g
ESD side cutter, 108 mm, 50 g, cut capacity (1.25 mm/–/–/–), 7190
Order No.:
 05L2710
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 7190
Total Price: 69.71 € *
1 pcs.
69.7102 €
5 pcs.
65.5333 €
15 pcs.
63.0105 €
150 pcs.
57.7150 €
Available: 0 pcs.
Leadtime: 1 Week **
ball bearing steel
with facet
side cutter
108 mm
1.25 mm
No
Yes
50 g
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ