70 01 140 | Knipex

Side cutter, 140 mm, 125 g, cut capacity (4/2.5/1.8 mm/–), 70 01 140

Order No.: 05L2564
EAN: 4003773013419
MPN:
70 01 140
7001140
Knipex
default L
Image may differ
Unit Price (€ / pc.)
18.9805 € *
Available: 12 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
18.98 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9805 €
6 pcs.
17.0884 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 70 01 140, Knipex

The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting-edge tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC. Narrow head style for use in confined areas. Vanadium electric steel, forged, multi stage oil-hardened

Technical Data

  • Material: Vanadium electrical steel
  • Weight: 125 g
  • Length: 140 mm
Technical specifications
Version side cutter
ESD protection No
Weight 125 g
Length 140 mm
Material vanadium electrical steel
Cutting edge with facet
Cutting capicity (hard) 1.8 mm
Cutting capacity (medium-hard) 2.5 mm
Cutting capacity (soft) 4 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
Version
1000V Insulated
ESD protection
Side cutter, 180 mm, 200 g, cut capacity (4/3/2.5 mm/–), 70 01 180
Order No.:
 05L2568
Manufacturer:
 Knipex
Manufacturer SKU:
 70 01 180
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 20.94 € *
1 pcs.
20.9440 €
6 pcs.
18.8496 €
3 mm
180 mm
4 mm
200 g
vanadium electrical steel
with facet
side cutter
No
No
Side cutter, 110 mm, 80 g, cut capacity (3/2/1.2 mm/–), 70 01 110
Order No.:
 05L2560
Manufacturer:
 Knipex
Manufacturer SKU:
 70 01 110
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 18.98 € *
1 pcs.
18.9805 €
6 pcs.
17.0884 €
2 mm
110 mm
3 mm
80 g
vanadium electrical steel
with facet
side cutter
No
No
Side cutter, 140 mm, 125 g, cut capacity (4/2.5/1.8 mm/–), 70 01 140
Order No.:
 05L2564
Manufacturer:
 Knipex
Manufacturer SKU:
 70 01 140
Available: 12 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 18.98 € *
1 pcs.
18.9805 €
6 pcs.
17.0884 €
2.5 mm
140 mm
4 mm
125 g
vanadium electrical steel
with facet
side cutter
No
No
Side cutter, 125 mm, 80 g, cut capacity (3/2.3/1.5 mm/–), 70 01 125
Order No.:
 05L2562
Manufacturer:
 Knipex
Manufacturer SKU:
 70 01 125
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 18.98 € *
1 pcs.
18.9805 €
6 pcs.
17.0884 €
2.3 mm
125 mm
3 mm
80 g
vanadium electrical steel
with facet
side cutter
No
No