78 03 125 ESD | Knipex

ESD precision pliers, 125 mm, 55 g, cut capacity (1.6/1 mm/–/–), 78 03 125 ESD

Order No.: 05L2508
EAN: 4003773025146
MPN:
78 03 125 ESD
7803125ESD
Series: Super Knips
Knipex
default L
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 6 pcs.
Leadtime: 3 Weeks **
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
6 pcs.
21.3129 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision plier, 78 03 125 ESD, Knipex

Precision pliers for ultra fine cutting work, e. g. in electronics and fine mechanics. Electrically discharging handles - dissipative. Ground, very sharp cutting edges without bevel. Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life. Precision shaped tips cut wires resting on a board from 0.2 mm dia.. Joint with stainless steel rivet. Extremely smooth movement for minimum operator fatigue. With opening spring and opening limiter Model: Cutting edge hardness approx. 54 HRC. INOX - tool steel.

Technical Data

  • Material: Special steel
  • Weight: 55 g
  • Length: 125 mm
Technical specifications
Version precision pliers
ESD protection Yes
Weight 55 g
Length 125 mm
Material special steel
Cutting edge without facet
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Cutting capacity (medium-hard)
Version
Length
Cutting capacity (soft)
ESD protection
Weight
Cutting edge
1000V Insulated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Cutting capacity (medium-hard)
Version
Length
Cutting capacity (soft)
ESD protection
Weight
Cutting edge
1000V Insulated