Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Side cutters, without facet, 110 mm, 46 g

  • Version: ohne Wate
  • Length: 110 mm
  • Weight: 46 g
Order No. 05 L 252
Manufacturer name BAHCO
Manufacturer No. 2646 A
piece
Total

€ 73.78
There are 4 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 73.78 € 66.64
product.detail.add.UNDEFINED

Technical features

ohne Wate
110 mm
46 g
High-performance steel alloy
high-gloss polisher
63-65 HRC
0.1 mm
1 mm

Manufacturer information

Manufacturer name BAHCO
Manufacturer number 2646 A
GTIN 7314151304645
Country of origin Spain
Customs tariff number 82032000
The above illustration may deviate

 

With pointed nose, type 26.

Dimensions A 110 mm (type 2666 112.5 mm and type 2648 125 mm) B 10 mm (type 2666 12.5 mm and type 2648 16 mm), C 10 mm (type 2666 12.5 mm and type 2648 16 mm), D 6.0 mm (type 2648 8.0 mm), F 0.8 mm (type 2666 1.2 mm and 2648 1.6 mm).

 

Technical attributes (type, cutting edge shape, cutting capacity copper wire): 2646 A, without facet, 0.1 to 1.0 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Other versions