Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Side cutters, with facet, 110 mm, 46 g

  • Version: mit Wate
  • Length: 110 mm
  • Weight: 46 g
Order No. 05 L 250
Manufacturer name BAHCO
Manufacturer No. 2646
piece
Total

€ 66.05
There are 2 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 66.045 € 58.667
product.detail.add.UNDEFINED

Technical features

mit Wate
110 mm
46 g
High-performance steel alloy
high-gloss polisher
63-65 HRC
0.2 mm
1.25 mm

Manufacturer information

Manufacturer name BAHCO
Manufacturer number 2646
GTIN 7314151304638
Country of origin Spain
Customs tariff number 82032000
The above illustration may deviate

 

With pointed nose, type 26.

Dimensions A 110 mm (type 2666 112.5 mm and type 2648 125 mm) B 10 mm (type 2666 12.5 mm and type 2648 16 mm), C 10 mm (type 2666 12.5 mm and type 2648 16 mm), D 6.0 mm (type 2648 8.0 mm), F 0.8 mm (type 2666 1.2 mm and 2648 1.6 mm).

 

Technical attributes (type, cutting edge shape, cutting capacity copper wire): 2646, with facet, 0.2 to 1.25 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Other versions