Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Side cutters, without facet, 108 mm, 44 g

  • Length: 108 mm
  • Weight: 44 g
  • Cutting edge: without facet

Order No. 05 L 245

Manufacturer name

BAHCO

Manufacturer No.

2646 M

piece
Total

€ 74.38
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 5 from 12 from 36 from 72 from 200
Price* per piece € 74.375 € 70.21 € 68.425 € 66.64 € 64.26 € 62.475
product.detail.add.UNDEFINED

Technical features

108 mm
44 g
without facet
0.8 mm
High-performance steel alloy

Manufacturer information

Manufacturer name BAHCO
Manufacturer number 2646 M
GTIN 7314151487928
Country of origin Spain
Customs tariff number 82032000
The above illustration may deviate

Diagonal cutters, type BAHCO, type 26.

With oval nose, made of high-performance ball bearing steel, high precision and quality with computer-ground cutters and nose; Induction hardening of the cutters: 63 to 65 HRC, handles made of plastic, with spring opener. Dimensions: A 110 mm (type 2646 M 108 mm, type 2666 112.5 mm), B 10 mm (type 2646 M 8.0 mm, type 2666 12.5 mm), C 10 mm (type 2646 M 8.0 mm, type 2666 12.5 mm) D 6.0 mm (type 2646 M 5.0 mm, F 0.8 mm (type 2666 1.2 mm).

Technical attributes (type, cutting edge shape, cutting capacity copper wire): 2646 M, without facet, 0.1 to 0.8 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products