Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Side cutters, with facet, 112.5 mm, 50 g

  • Version: mit Wate
  • Length: 112.5 mm
  • Weight: 50 g
Order No. 05 L 2448
Manufacturer name BAHCO
Manufacturer No. 2666
piece
Total

€ 70.21
There are 3 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 70.21 € 61.285
product.detail.add.UNDEFINED

Technical features

mit Wate
112.5 mm
50 g
High-performance steel alloy
high-gloss polisher
63-65 HRC
0.3 mm
1.6 mm

Manufacturer information

Manufacturer name BAHCO
Manufacturer number 2666
GTIN 7314150058006
Country of origin Spain
Customs tariff number 82032000
The above illustration may deviate

Diagonal cutters, type BAHCO, type 26.

With oval nose, made of high-performance ball bearing steel, high precision and quality with computer-ground cutters and nose; Induction hardening of the cutters: 63 to 65 HRC, handles made of plastic, with spring opener. Dimensions: A 110 mm (type 2646 M 108 mm, type 2666 112.5 mm), B 10 mm (type 2646 M 8.0 mm, type 2666 12.5 mm), C 10 mm (type 2646 M 8.0 mm, type 2666 12.5 mm) D 6.0 mm (type 2646 M 5.0 mm, F 0.8 mm (type 2666 1.2 mm).

 

Technical attributes (type, cutting edge shape, cutting capacity copper wire): 2666, with facet, 0.3 to 1.6 mm

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Other versions