EX2193 | ideal-tek

ESD wire cutter, 140 mm, 83 g, cut capacity (2/–/1 mm/–), EX2193

Order No.: 10L753
EAN: 4099891354886
MPN:
EX2193
ideal-tek
default L
Image may differ
Unit Price (€ / pc.)
23.4549 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
23.45 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4549 €
5 pcs.
21.0987 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire cutter, EX2193, ideal-tek

Music Wire Shear, ESD safe. Designed specifically for cutting music wire and other types of hardened wire. Used to cut hardened and tempered steel wire up to 12 AWG. Cuts music wire up to 0.040’’ (1.0 mm) diameter. Cutting capacity: 12 AWG (2.0 mm) hard wire. Width 54 mm, Overall Length 140 mm, 83 g, EX2193

Technical Data

  • Material: Special steel
  • Weight: 83 g
  • Length: 140 mm
Technical specifications
Version wire cutter
ESD protection Yes
Weight 83 g
Length 140 mm
Material special steel
Cutting capicity (hard) 1 mm
Cutting capacity (soft) 2 mm
1000V Insulated No
Logistics
Country of origin US
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
1000V Insulated
ESD protection
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
1000V Insulated
ESD protection
ESD side cutter, 135 mm, 62 g, EX9200
Order No.:
 10L9501
Manufacturer:
 ideal-tek
Manufacturer SKU:
 EX9200
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 32.70 € *
1 pcs.
32.7012 €
5 pcs.
29.4287 €
side cutter
135 mm
62 g
special steel
No
Yes