8156 | LINDSTRÖM

ESD side cutter, 112.5 mm, 49 g, cut capacity (1.25 mm/–/–/–), 8156

Order No.: 05L2810
EAN: 7314150051212
MPN:
8156
Series: Serie 80
LINDSTRÖM
default L
Image may differ
Unit Price (€ / pc.)
76.2076 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
76.21 € *
Price list
Quantity
Price per unit*
1 pcs.
76.2076 €
5 pcs.
68.5797 €
10 pcs.
61.7015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutters, type Lindstrom 8156/8158.

With pointed chamfered nose, made of high-alloy ball bearing steel for extraordinary tool live. Computer-ground cutters and nose, slim screw joint, precision lay-on joint, black oxide-coated, plastic handle sleeves; Length: 112.5 mm. Cutting performance (copper wire) type 8156/8158: 0.3 to 1.25/0.2 to 1.0 mm.

Type: 8156, with facet

Technical specifications
Version side cutter
ESD protection Yes
Weight 49 g
Length 112.5 mm
Material ball bearing steel
Cutting edge with facet
Cutting capacity (soft) 1.25 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Material
Cutting edge
Length
Cutting capacity (soft)
Weight
Version
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Cutting edge
Length
Cutting capacity (soft)
Weight
Version
1000V Insulated
ESD protection
ESD side cutter, 110 mm, 45 g, cut capacity (0.8 mm/–/–/–), 8148
Order No.:
 05L2772
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 8148
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 82.80 € *
1 pcs.
82.8002 €
5 pcs.
77.8379 €
15 pcs.
74.8629 €
50 pcs.
71.5428 €
150 pcs.
68.5678 €
ball bearing steel
without facet
110 mm
0.8 mm
45 g
side cutter
No
Yes