Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Side cutters, with facet, 110 mm, 46 g

  • Length: 110 mm
  • Weight: 46 g
  • Cutting edge: with facet

Order No. 05 L 2760

Manufacturer name

LINDSTRÖM

Manufacturer No.

8143

piece
Total

€ 52.96
There are 1 piece in stock

10 piece on May 15, 2019

Delivery:

scale from 1 from 5 from 10
Price* per piece € 52.955 € 47.957 € 46.053
product.detail.add.UNDEFINED

Technical features

110 mm
46 g
with facet
1.25 mm
Ball bearing steel, highly alloyed

Manufacturer information

Manufacturer name LINDSTRÖM
Manufacturer number 8143
GTIN 7314150051021
Country of origin Spain
Customs tariff number 82032000
The above illustration may deviate

Diagonal cutters, type Lindstrom 8143/8145.

With pointed nose, made of high-alloy ball bearing steel for extraordinary tool live. Computer-ground cutters and nose, slim screw joint, precision lay-on joint, black oxide-coated, plastic handle sleeves; Length: 110 mm. Cutting performance (copper wire) type 8143/8145: 0.2 to 1.25/0.1 to 1.0 mm.

Type: 8143, with facet

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)
Related products