8142 | LINDSTRÖM

ESD side cutter, 110 mm, 46 g, cut capacity (1 mm/–/–/–), 8142

Order No.: 05L2748
EAN: 7314150051007
MPN:
8142
Series: Serie 80
LINDSTRÖM
default L
Image may differ
Unit Price (€ / pc.)
77.4571 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
77.46 € *
Price list
Quantity
Price per unit*
1 pcs.
77.4571 €
5 pcs.
72.8042 €
15 pcs.
70.0196 €
50 pcs.
66.9256 €
150 pcs.
64.1291 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutters, type Lindstrom 8140/8141/8142.

With oval nose, made of high-alloy ball bearing steel for extraordinary tool live. Computer-ground cutters and nose, slim screw joint, precision lay-on joint, black oxide-coated, plastic handle sleeves; Length: 110 mm. Cutting performance (copper wire) type 8140/8141/8142: 0.2 to 1.25/0.1 to 1.25/0.1 to 1.0 mm.

Type: 8142, without facet

Technical specifications
Version side cutter
ESD protection Yes
Weight 46 g
Length 110 mm
Material ball bearing steel
Cutting edge without facet
Cutting capacity (soft) 1 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cutting edge
Length
Cutting capacity (soft)
ESD protection
Weight
Material
Version
1000V Insulated
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting edge
Length
Cutting capacity (soft)
ESD protection
Weight
Material
Version
1000V Insulated
ESD side cutter, 108 mm, 43 g, cut capacity (1.25 mm/–/–/–), 8131
Order No.:
 05L2722
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 8131
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 72.49 € *
1 pcs.
72.4948 €
5 pcs.
68.1513 €
15 pcs.
65.5333 €
50 pcs.
62.6297 €
150 pcs.
60.0236 €
with facet
108 mm
1.25 mm
Yes
43 g
ball bearing steel
side cutter
No
ESD side cutter, 125 mm, 88 g, cut capacity (2 mm/–/–/–), 8160
Order No.:
 05L2820
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 8160
Available: 21 pcs. Leadtime: 1 Week **
Total Price: 72.72 € *
1 pcs.
72.7209 €
5 pcs.
68.3655 €
15 pcs.
65.7594 €
50 pcs.
62.8201 €
150 pcs.
60.2140 €
with facet
125 mm
2 mm
Yes
88 g
ball bearing steel
side cutter
No
ESD side cutter, 125 mm, 88 g, cut capacity (1.6 mm/–/–/–), 8162
Order No.:
 05L2826
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 8162
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 95.81 € *
1 pcs.
95.8069 €
5 pcs.
90.0473 €
15 pcs.
86.5963 €
50 pcs.
82.7764 €
150 pcs.
79.3254 €
without facet
125 mm
1.6 mm
Yes
88 g
ball bearing steel
side cutter
No
ESD side cutter, 110 mm, 46 g, cut capacity (1 mm/–/–/–), 8142
Order No.:
 05L2748
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 8142
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 77.46 € *
1 pcs.
77.4571 €
5 pcs.
72.8042 €
15 pcs.
70.0196 €
50 pcs.
66.9256 €
150 pcs.
64.1291 €
without facet
110 mm
1 mm
Yes
46 g
ball bearing steel
side cutter
No
ESD side cutter, 110 mm, 45 g, cut capacity (1.25 mm/–/–/–), 8141
Order No.:
 05L2744
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 8141
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 69.12 € *
1 pcs.
69.1152 €
5 pcs.
64.9740 €
15 pcs.
62.4869 €
50 pcs.
59.7261 €
150 pcs.
57.2390 €
with facet
110 mm
1.25 mm
Yes
45 g
ball bearing steel
side cutter
No
ESD side cutter, 112.5 mm, 50 g, cut capacity (1.6 mm/–/–/–), 8150
Order No.:
 05L2780
Manufacturer:
 LINDSTRÖM
Manufacturer SKU:
 8150
Available: 4 pcs. Leadtime: 3 Weeks **
Total Price: 69.94 € *
1 pcs.
69.9363 €
5 pcs.
65.7475 €
15 pcs.
63.2366 €
50 pcs.
60.4282 €
150 pcs.
57.9054 €
with facet
112.5 mm
1.6 mm
Yes
50 g
ball bearing steel
side cutter
No